- RS Stock No.:
- 188-6216
- Mfr. Part No.:
- 005090
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 188-6216
- Mfr. Part No.:
- 005090
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
400 TX Torque-indicator
Wera torque indicator with fixed torque for TORX® screws. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screwdriving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
Error-free screwdriving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
400 TX Torque-indicator, TX 20 x 4.0 Nm
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screw driving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
Error-free screw driving due to non-slip friction clutch and exact torque transmission
Tamper-proof against accidental changing of set torque value
Particularly corrosion resistant blade
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Shape | T |