- RS Stock No.:
- 188-4000
- Mfr. Part No.:
- 75.21
- Brand:
- Facom
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.18
(exc. GST)
$61.80
(inc. GST)
Units | Per unit |
1 + | $56.18 |
- RS Stock No.:
- 188-4000
- Mfr. Part No.:
- 75.21
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Angled socket wrenches: wrenches designed for powerful unlocking.
Short head and long head: 6-point.
Opening of the short head for passing threaded rods.
Metric sizes: 6 to 38 mm.
Presentation: satin chrome finish.
Short head and long head: 6-point.
Opening of the short head for passing threaded rods.
Metric sizes: 6 to 38 mm.
Presentation: satin chrome finish.
Specifications
Attribute | Value |
---|---|
Overall Length | 221 mm |