Recently searched

    Wiha Tools 7 piece Hex Key, T Shape 2 → 8mm

    RS Stock No.:
    187-8438
    Mfr. Part No.:
    334S7
    Manufacturer:
    Wiha Tools
    Wiha Tools
    View all Hex Keys
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $36.49

    (exc. GST)

    $40.14

    (inc. GST)

    unitsPer unit
    1 +$36.49

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Wiha Tools 8 piece Hex Key Driver Set,  L Shape 2 → 8mm
    RS Stock No.
    243-6281

    Price (ex. GST) Each

    $102.35

    (exc. GST)

    $112.59

    (inc. GST)

    RS Stock No.:
    187-8438
    Mfr. Part No.:
    334S7
    Manufacturer:
    Wiha Tools

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    Wiha T-Handle Hex Key Set – 7 Piece


    Introducing a 7-piece Hex key set from Wiha. These high-quality Hex keys have been designed with the best quality in mind and made from chrome-vanadium-molybdenum steel. Upon inspection, these Hex keys offer an ergonomic design T- handles that ensure a comfortable feel in the hand and allows excellent torque transfer.


    Why would you buy this Hex driver set?


    These key sets are perfect for use on fasteners like bolts and screws with Hexagonal heads. They are excellent for use in tight access areas and low torque applications. This set offers 6 of the most popular sizes and is the ideal accessory to go alongside screwdrivers, keys and bit sets.


    Features and Benefits


    • 7 Piece Metric
    • T- Handle Hex Key Set
    • Ergonomic design T handle
    • Excellent torque transfer
    • High-quality materials
    • Chrome-vanadium-molybdenum steel
    • Measurements printed on the handle
    • A practical hole for hanging


    Sizes


    • 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm


    Typical Application


    T- Handle Hex keys are commonly known as Allen keys or Allen wrenches. They are small hand tools use to drive bolts or screws with a hex or Allen socket. They can be purchased as a set or individually, plus different formats such as ball end, long arm and short arm. They are an incredibly versatile tool that can be used across a variety of applications and are available as metric and imperial. Hex Key Sets are used by Plumbers, Electricians, Mechanics and Electronics Engineers.



    Specifications

    AttributeValue
    Imperial or MetricMetric
    Number of Pieces7
    Hex Key Size2 → 8mm
    ShapeT
    Short or Long ArmLong
    Hex Key TypeHexagon
    MaterialChrome Vanadium Steel
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $36.49

    (exc. GST)

    $40.14

    (inc. GST)

    unitsPer unit
    1 +$36.49

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Wiha Tools 8 piece Hex Key Driver Set,  L Shape 2 → 8mm
    RS Stock No.
    243-6281

    Price (ex. GST) Each

    $102.35

    (exc. GST)

    $112.59

    (inc. GST)