- RS Stock No.:
- 151-1520
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 151-1520
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro T Handle Hexagon Key Wrench
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
RS Pro T Handle Hexagon Key Wrench is a long handled wrench. The keys are made from Chrome Vanadium steel with a chemical black finish.
T Handle
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
Hexagon key wrench
Long handled
Chrome Vanadium Steel
Black Finish
Various sizes available
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 6mm |
Shape | T |
Short or Long Arm | Long |
Material | Chrome Vanadium Steel |