- RS Stock No.:
- 132-5290
- Mfr. Part No.:
- T4444I
- Brand:
- CK
Discontinued product
- RS Stock No.:
- 132-5290
- Mfr. Part No.:
- T4444I
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
C.K Ball End Hexagon Key A/F Set Of 9
Chrome vanadium steel, hardened and tempered for strength and durability
Ball ended for use at an angle of up to 25º where access is restricted
Supplied in a storage holder
Contents: 5/64 3/32 1/8 5/32 3/16 7/32 5/16 and 3/8"
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Imperial |
Number of Pieces | 9 |
Hex Key Size | 1/4 in, 1/4 in, 1/8 in, 1/16 in, 3/8 in, 3/32 in, 5/16 in, 5/64 in, 7/32in |
Shape | L |
Short or Long Arm | Long, Short |
Material | Chrome Vanadium Steel |