- RS Stock No.:
- 123-1873
- Mfr. Part No.:
- 133151
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-1873
- Mfr. Part No.:
- 133151
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Chrome Plated Short Hex Keys (950 PKS)
Wera 950 PKS series high-quality short hex keys for hexagon socket screws. Feautring the Hex-Plus profile which prevents damage to the screw heads. A greater contact surface avoids rounded out screw heads. Chrome-plated surface for optimised corrosion protection and abrasion resistant markings.
950 PKS L-key, metric, chrome-plated
High quality L-key with extra-short arm for use on difficult-to-access screws
for hexagon socket screws. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Short design for particularly confined screwdriving situations
Hexagonal ballpoint on the long arm
High corrosion protection thanks to chrome-plating
Hex-Plus allows socket head screws to live longer
Short design for particularly confined screwdriving situations
Hexagonal ballpoint on the long arm
High corrosion protection thanks to chrome-plating
950 PKS L-key, metric, chrome-plated, 2 x 56 mm
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Hex Key Size | 2mm |
Shape | L |
Short or Long Arm | Long, Short |