- RS Stock No.:
- 878-3025
- Mfr. Part No.:
- SCMT29505
- Brand:
- Sidchrome
Discontinued product
- RS Stock No.:
- 878-3025
- Mfr. Part No.:
- SCMT29505
- Brand:
- Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Sidchrome Long Ball End Hex Key Sets
Sidchromes professional hex keys are precision formed giving an excellent fit while the ball point end allows greater speed and access from more angles than a conventional hex key.
Standard Metric & AF and Long Metric set options
All shafts are heat-treated for durability
Strong storage – keys secured into case and easily accessible
High resistant material keys
Access to hard to reach places
Long arm lever for more power
Access recessed hex screws up to 30° angle
All shafts are heat-treated for durability
Strong storage – keys secured into case and easily accessible
High resistant material keys
Access to hard to reach places
Long arm lever for more power
Access recessed hex screws up to 30° angle
Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.
Sidchrome wrenches, drivers & hex keys are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key Set |
Imperial or Metric | Metric |
Number of Pieces | 8 |
Hex Key Size | 2.5 mm, 3 mm, 4.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 8.0 mm, 9.0 mm, 9.5mm |
Shape | L |
Tip Type | Ball End Hexagon |
Short or Long Arm | Long |