- RS Stock No.:
- 768-7231
- Mfr. Part No.:
- 59322
- Brand:
- Allen
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 768-7231
- Mfr. Part No.:
- 59322
- Brand:
- Allen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Ball Plus Long Arm Hexagon Keys
L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufacturer.
Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish
Standards
ASME B18.3
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Shape | L |
Short or Long Arm | Long |
Material | Nickel Chromium Steel |