- RS Stock No.:
- 799-4892
- Mfr. Part No.:
- TC74HCT04AP(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 799-4892
- Mfr. Part No.:
- TC74HCT04AP(F)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | NMOS, TTL |
Output Type | CMOS |
Maximum Propagation Delay Time @ Maximum CL | 23 ns @ 50 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.75 x 6.4 x 3.5mm |
Height | 3.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 19.75mm |
Width | 6.4mm |