- RS Stock No.:
- 639-7085
- Mfr. Part No.:
- TC74HCT7007AF(TE85L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-7085
- Mfr. Part No.:
- TC74HCT7007AF(TE85L,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HCT Series, Toshiba
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Buffer |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 21 ns @ 5.5 V, 23 ns @ 4.5 V |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 10.3 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Length | 10.3mm |
Width | 5.3mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |