- RS Stock No.:
- 541-9538
- Mfr. Part No.:
- TC74HCU04AF(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 541-9538
- Mfr. Part No.:
- TC74HCU04AF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 6 V, 12 ns @ 4.5 V, 60 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 5.3mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Length | 10.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |