- RS Stock No.:
- 875-7476
- Mfr. Part No.:
- 05134398001
- Brand:
- Wera
2 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.34
(exc. GST)
$43.27
(inc. GST)
Units | Per unit |
1 + | $39.34 |
- RS Stock No.:
- 875-7476
- Mfr. Part No.:
- 05134398001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
899/4/1 SB Universal Bit Holder
Universal holder for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3
Stainless sleeve, retaining ring and strong permanent magnet
The retaining ring ensures a secure fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
1/4" hexagon, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3
Stainless sleeve, retaining ring and strong permanent magnet
The retaining ring ensures a secure fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
1/4" hexagon, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3
1x 899/4/1 SB Universal Bit Holder, 1/4" x 152 mm
1x 899/4/1 Universal Bit Holder, 1/4" x 152 mm
Specifications
Attribute | Value |
---|---|
Type | Bit Holder |
Drive Type | Hex |