Wera Magnetic Bit Holder

  • RS Stock No. 875-7464
  • Mfr. Part No. 071100
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera 1/4in Rapidaptor Stainless Steel Bit Holder (3888/4/1K)

Wera 1/4in Stainless Steel universal bit holder with Rapidaptor quick release chuck.

Vacuum ice hardened for strength and long tool life
Easily insertable and removable
Stainless Steel construction for corrosion protection
Single hand operation

Length: 50 mm

Specifications
Attribute Value
Type Bit Holder
Magnetic Yes
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 34.65
(exc. GST)
$ 38.11
(inc. GST)
units
Per unit
1 +
$34.65
Related Products
The RS Pro Magnetic bit holder converts a ...
Description:
The RS Pro Magnetic bit holder converts a drill driver into a depth sensitive, fully adjustable screwdriver It inserts the screw to a pre-set depth regardless of material hardness. A magnetic ring secures the screw onto the bit and allows ...
RS Pro 1/4" Magnetic Bit Holders are available ...
Description:
RS Pro 1/4" Magnetic Bit Holders are available in 2 different lenghts:50 mm (RS Stock no: 125-0424)75 mm (RS Stock no: 125-0425)The Bit Holder is supplied in a compact plastic box Features & Benefits1/4" hexagon shank Accepts 1/4" hexagon shank ...
RS Pro Magnetic Quick Lock Bit Holders are ...
Description:
RS Pro Magnetic Quick Lock Bit Holders are tools manufactured with quality in mind These high-quality bit holders are available in 4 different lengths:50 mm 125-042675 mm 125-0427100 mm 125-0428150 mm 125-0429 Supplied in compact plastic box. Features & Benefits ...
High quality insulated magnetic bit holder for 4mm ...
Description:
High quality insulated magnetic bit holder for 4mm bits Suitable for the Wiha 7000 - 7005 series. Manufactured in Germany for use with with 1/4 in hexagonal drive, screwdriver bits. • For use with insulated Torx screwdrivers• Magnetic, for a ...