- RS Stock No.:
- 514-5136
- Mfr. Part No.:
- 05053923001
- Brand:
- Wera
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$50.06
(exc. GST)
$55.07
(inc. GST)
Units | Per unit |
1 + | $50.06 |
- RS Stock No.:
- 514-5136
- Mfr. Part No.:
- 05053923001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
897/4 R Rapidaptor BiTorsion Universal Bit Holder
Universal holder for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). BiTorsion holders by Wera have a torsion spring that absorbs low peak loads during screwdriving jobs. The combined use with BiTorsion bits and their torsion zones extends the service life of the tool considerably. BiTorsion holders by Wera can, however, also be used with conventional bits. The Rapidaptor technology allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Rapidaptor technology for rapid bit change
BiTorsion Rapidaptor universal holder for bits with 1/4" hexagon drive
BiTorsion zone to absorb peak loads
Rapidaptor technology for rapid bit change
1/4" hexagon drive
BiTorsion Rapidaptor universal holder for bits with 1/4" hexagon drive
BiTorsion zone to absorb peak loads
Rapidaptor technology for rapid bit change
1/4" hexagon drive
897/4 R Rapidaptor BiTorsion Universal Bit Holder, 1/4" x 75 mm
Specifications
Attribute | Value |
---|---|
Type | Universal Bit Holder |