Wera Magnetic Bit Holder

  • RS Stock No. 323-3483
  • Mfr. Part No. 053920
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera, bit holder

Bit holder with 1/4in. internal hex drive in various designs
Drive1/4 " external hex:
- 887/4RR: Rapidaptor® holder with ring magnet and quick-change chuck, 57 mm
- 888/4/1K: Rapidaptor® BiTorsion® holder with quick-change chuck, 50 mm
- 897/4R: Rapidaptor® BiTorsion® holder with quick-change magnetic chuck 75 mm
- 895/4/1K: universal holder, magnetic
- 894/4/1K: holder with ball lock
- 899/4/1K: stainless steel holder with magnet
Drive SDS plus:
- 895/14/1: holder, magnetic

Specifications
Attribute Value
Type Universal Bit Holder
Magnetic Yes
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 60.22
(exc. GST)
$ 66.24
(inc. GST)
units
Per unit
1 +
$60.22
Related Products
The RS Pro Magnetic bit holder converts a ...
Description:
The RS Pro Magnetic bit holder converts a drill driver into a depth sensitive, fully adjustable screwdriver It inserts the screw to a pre-set depth regardless of material hardness. A magnetic ring secures the screw onto the bit and allows ...
Wera 1/4in Stainless Steel universal bit holder with ...
Description:
Wera 1/4in Stainless Steel universal bit holder with Rapidaptor quick release chuck Vacuum ice hardened for strength and long tool life Easily insertable and removable Stainless Steel construction for corrosion protection Single hand operation.
High quality insulated magnetic bit holder for 4mm ...
Description:
High quality insulated magnetic bit holder for 4mm bits Suitable for the Wiha 7000 - 7005 series. Manufactured in Germany for use with with 1/4 in hexagonal drive, screwdriver bits. • For use with insulated Torx screwdrivers• Magnetic, for a ...
Strong and corrosion resistant stainless steel sleeve Magnetic ...
Description:
Strong and corrosion resistant stainless steel sleeve Magnetic base and c-ring securely retains the bit in place. E6.3 drive.