- RS Stock No.:
- 123-1886
- Mfr. Part No.:
- 05134397001
- Brand:
- Wera
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.29
(exc. GST)
$49.82
(inc. GST)
Units | Per unit |
1 + | $45.29 |
- RS Stock No.:
- 123-1886
- Mfr. Part No.:
- 05134397001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
899/14/1 SB Universal Bit Holder
Universal holder for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. Drive: SDS plus.
For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3
Stainless sleeve, retaining ring and strong permanent magnet
The retaining ring ensures a secure fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
For SDS plus
Stainless sleeve, retaining ring and strong permanent magnet
The retaining ring ensures a secure fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
For SDS plus
1x 899/14/1 SB Universal Bit Holder, 1/4" x 79 mm
1x 899/14/1 Universal Bit Holder, 1/4" x 79 mm
Specifications
Attribute | Value |
---|---|
Type | Bit Holder |