- RS Stock No.:
- 123-1822
- Mfr. Part No.:
- 05073681001
- Brand:
- Wera
26 In Global stock for delivery within 10 working day(s)
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.96
(exc. GST)
$16.46
(inc. GST)
Units | Per unit |
1 + | $14.96 |
- RS Stock No.:
- 123-1822
- Mfr. Part No.:
- 05073681001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Hex Bit Holder, 41mm Length, Red and Black Colour - 05073681001
Pick up this hex bit holder from Wera to insert fasteners in a jiffy. The nifty device fits onto the blade of your screwdriver and slides down to steady the head of the fastener with two gripper arms. These arms spread as you secure the screw, then snap back automatically when it's countersunk. This product is a versatile choice that's compatible with hexagonal and round blades between 4.5 and 6mm in diameter.
Features & Benefits
Pushes up along the screwdriver blade for convenient storage when not in use
Light weight of 13g keeps load low for ease of handling
Light weight of 13g keeps load low for ease of handling
Applications
Carpentry and woodworking
DIY projects
Construction sites
DIY projects
Construction sites
Can I use this screw gripper with L-keys?
Yes, you can. This item teams up with L-keys and long blades, so it's a handy all-rounder.
Specifications
Attribute | Value |
---|---|
Type | Screw Gripper |
Overall Length | 41 mm |