- RS Stock No.:
- 123-0851
- Mfr. Part No.:
- 05042715001
- Brand:
- Wera
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.88
(exc. GST)
$52.67
(inc. GST)
Units | Per unit |
1 + | $47.88 |
- RS Stock No.:
- 123-0851
- Mfr. Part No.:
- 05042715001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
780 C 1/2" Adaptor
Adaptor from square to hexagonal. Suitable for the attachment of bits with 5/16" hexagon drive as per DIN ISO 1173-C 8. Drive: 1/2" square.
1/2" adaptor
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
Equipped with ball stop groove
1/2" square socket drive
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
Equipped with ball stop groove
1/2" square socket drive
780 C 1/2" Adaptor, 780 C/2 x 5/16" x 35 mm
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Drive Type | Hex |
Related links
- Wera L Shape Metric Hex Key, 3mm
- Wera Zyklop 8796 3/8 in Square Extension, 200 mm Overall
- Wera L Shape Metric Hex Key, 6mm
- Wera L Shape Metric Hex Key, 10mm
- Facom Hex Bit Holder
- Wera 1/4 in Drive Bit Socket 5/32in, 95 mm Overall Length
- STAHLWILLE 1/4 in Square Adapter, 25 mm Overall
- Knipex 3/8 in Hex, 42 mm Overall