- RS Stock No.:
- 123-0847
- Mfr. Part No.:
- 05042605001
- Brand:
- Wera
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$36.45
(exc. GST)
$40.09
(inc. GST)
Units | Per unit |
1 + | $36.45 |
- RS Stock No.:
- 123-0847
- Mfr. Part No.:
- 05042605001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
780 A 1/4" Adaptor
Adaptor from square to hexagonal. Suitable for bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3. Drive: 1/4" square.
1/4" adaptor
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
Equipped with ball stop groove
1/4" square socket drive
Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)
Equipped with ball stop groove
1/4" square socket drive
780 A 1/4" Adaptor, 780 A/1 x 1/4" x 25 mm
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Drive Type | Hex |