- RS Stock No.:
- 909-2146
- Mfr. Part No.:
- 2CMA100563R1000 416-C6B
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 909-2146
- Mfr. Part No.:
- 2CMA100563R1000 416-C6B
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Black Series Splashproof Cable Mounted Industrial Socket
From ABB, this Black Series cable-mounted industrial socket is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series sockets are designed for entertainment applications such as concerts and television studios, and are coloured black so that they blend within dark surroundings. All models are highly reliable and excellent quality.
The socket is supplied with a protective cap to maintain environmental protection when unmated.
The socket is supplied with a protective cap to maintain environmental protection when unmated.
Features and Benefits
Dark colouring to remain unseen
Splash proof construction
Hinged protective cap
Cable entry with compression gland
Cable area of 1 mm to 2.5 mm²
Splash proof construction
Hinged protective cap
Cable entry with compression gland
Cable area of 1 mm to 2.5 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Current Rating | 16.0A |
Gender | Female |
Type | Connector |
Mounting Type | Cable Mount |
Voltage Rating | 346 → 415 V |
Pole Format | 3P+N+E |
IP Rating | IP44 |
Body Orientation | Straight |
Termination Method | Quick Connect |