Recently searched

    Panel Mount Connector, Female, 5 Way, 32.0A, 346 → 415 V

    RS Stock No.:
    909-2118
    Mfr. Part No.:
    2CMA100548R1000 432RAM6B
    Manufacturer:
    ABB
    ABB
    View this category
    On back order for despatch 09/11/2022, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $42.71

    (exc. GST)

    $46.98

    (inc. GST)

    unitsPer unit
    1 - 4$42.71
    5 +$41.61
    RS Stock No.:
    909-2118
    Mfr. Part No.:
    2CMA100548R1000 432RAM6B
    Manufacturer:
    ABB

    Legislation and Compliance


    Product Details

    ABB Black Series Splashproof Industrial Socket


    From ABB, this Black Series industrial panel socket is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series sockets are designed for entertainment applications such as concerts and television studios, and are coloured black so that they blend within dark surroundings. All models are highly reliable and excellent quality.

    The socket is supplied with a protective cap to maintain environmental protection when unmated.


    Features and Benefits


    • Dark colouring to remain unseen
    • Splash proof construction
    • Hinged protective cap
    • Panel Mounted



    Specifications

    AttributeValue
    TypeConnector
    Number of Contacts5
    Current Rating32.0A
    Mounting TypePanel Mount
    Voltage Rating346 → 415 V
    GenderFemale
    Termination MethodQuick Connect
    IP RatingIP44
    Body OrientationStraight
    Pole Format3P+N+E
    On back order for despatch 09/11/2022, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $42.71

    (exc. GST)

    $46.98

    (inc. GST)

    unitsPer unit
    1 - 4$42.71
    5 +$41.61