- RS Stock No.:
- 844-3272
- Mfr. Part No.:
- 19300160273
- Brand:
- HARTING
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$78.79
(exc. GST)
$86.67
(inc. GST)
Units | Per unit |
1 - 99 | $78.79 |
100 - 499 | $77.42 |
500 + | $75.66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 844-3272
- Mfr. Part No.:
- 19300160273
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Housing |
Thread Size | M40 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
IP Rating | IP65 |
Series Number | 1930 |
Related links
- RS PRO Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact B16 Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread
- Phoenix Contact B24 Heavy Duty Power Connector Housing, M40 Thread