- RS Stock No.:
- 844-3234
- Mfr. Part No.:
- 19300101250
- Brand:
- HARTING
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.49
(exc. GST)
$55.54
(inc. GST)
Units | Per unit |
1 - 99 | $50.49 |
100 - 499 | $49.62 |
500 + | $48.52 |
- RS Stock No.:
- 844-3234
- Mfr. Part No.:
- 19300101250
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |
Series Number | 1930 |
Related links
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
- RS PRO Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact B6 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, M20 Thread