- RS Stock No.:
- 843-0213
- Mfr. Part No.:
- 09370030801
- Brand:
- HARTING
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$159.67
(exc. GST)
$175.64
(inc. GST)
Units | Per unit |
1 - 2 | $159.67 |
3 + | $157.83 |
- RS Stock No.:
- 843-0213
- Mfr. Part No.:
- 09370030801
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Features and Benefits
Robust diecast zinc construction
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Product Application Information
These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-M Series
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han M |
Mounting Type | Bulkhead |
IP Rating | IP65, IP67 |
Series Number | 0937 |
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread