- RS Stock No.:
- 843-0086
- Mfr. Part No.:
- 09140014651
- Brand:
- HARTING
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$81.02
(exc. GST)
$89.12
(inc. GST)
Units | Per unit |
1 - 99 | $81.02 |
100 - 499 | $79.63 |
500 + | $76.51 |
- RS Stock No.:
- 843-0086
- Mfr. Part No.:
- 09140014651
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han USB Modules
Han USB module, USB 3.0 specification with 1A rated current at 50V, featuring screw terminals for ease of assembly, suitable for many applications and capable of over 500 mating cycles.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Gender | Male |
Series | Han-Modular |
Type | USB Module |
Termination Method | Screw |
Voltage Rating | 50 V |
Number of Contacts | 4 |
Series Number | 0914 |
Body Orientation | Straight |
Related links
- Hammers
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Male, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 1x RJ45 Contacts