- RS Stock No.:
- 843-0049
- Mfr. Part No.:
- 09140009931
- Brand:
- HARTING
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.34
(exc. GST)
$42.17
(inc. GST)
Units | Per unit |
1 - 99 | $38.34 |
100 - 499 | $38.11 |
500 + | $37.52 |
- RS Stock No.:
- 843-0049
- Mfr. Part No.:
- 09140009931
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D-Sub Module
A range of Han D-sub adapter modules without D-sub insert offered in male and female versions and part of the Han Modular system.
Approvals
RU
Standards
DIN EN 60664-1, DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Han-Modular |
Type | Adapter Module |
Number of Contacts | 9 |
Body Orientation | Straight |
Series Number | 0914 |
Related links
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 4+3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- Harting Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts