- RS Stock No.:
- 842-7699
- Mfr. Part No.:
- 09210073001
- Brand:
- HARTING
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.17
(exc. GST)
$29.89
(inc. GST)
Units | Per unit |
1 - 2 | $27.17 |
3 - 4 | $26.68 |
5 + | $26.22 |
- RS Stock No.:
- 842-7699
- Mfr. Part No.:
- 09210073001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Connector Insert |
Voltage Rating | 50 V ac, 120 V dc |
Number of Contacts | 7 |
Body Orientation | Straight |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Epic Contact Heavy Duty Power Connector Insert Male 7 Contacts
- Molex 93601 Heavy Duty Power Connector
- Amphenol Socapex C 091 D Series 5A, 300 V ac/dc IP67
- HARTING Heavy Duty Power Connector Module Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 7 Contacts