- RS Stock No.:
- 842-4378
- Mfr. Part No.:
- 19440030801
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$122.41
(exc. GST)
$134.65
(inc. GST)
Units | Per unit |
1 - 49 | $122.41 |
50 - 99 | $120.26 |
100 + | $117.27 |
- RS Stock No.:
- 842-4378
- Mfr. Part No.:
- 19440030801
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han-INOX |
Type | Connector Housing |
Mounting Type | Bulkhead |
IP Rating | IP44, IP67 |
Series Number | 1944 |
Related links
- HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing M20 Thread
- RS PRO Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-INOX Heavy Duty Power Connector Hood