- RS Stock No.:
- 842-4230
- Mfr. Part No.:
- 09340062701
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.66
(exc. GST)
$59.03
(inc. GST)
Units | Per unit |
1 - 99 | $53.66 |
100 - 499 | $52.81 |
500 + | $50.86 |
- RS Stock No.:
- 842-4230
- Mfr. Part No.:
- 09340062701
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han HV E/ES Insert Modules
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han Hv E |
Type | Connector Insert |
Termination Method | Screw |
Number of Rows | 2 |
Voltage Rating | 830 V |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Series Number | 0934 |
Related links
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 48 Contacts
- HARTING Heavy Duty Power Connector Insert Female 4+4 Contacts
- HARTING Heavy Duty Power Connector Insert 80 A Han K Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Female 9 Contacts