- RS Stock No.:
- 841-2133
- Mfr. Part No.:
- 09200320430
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.84
(exc. GST)
$233.02
(inc. GST)
Units | Per unit |
1 - 49 | $211.84 |
50 - 99 | $208.14 |
100 - 249 | $202.96 |
250 + | $197.89 |
- RS Stock No.:
- 841-2133
- Mfr. Part No.:
- 09200320430
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han 32A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | PG21 |
Manufacturer Size Code | 32A |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 92000 |
Related links
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread