- RS Stock No.:
- 830-0103
- Mfr. Part No.:
- 09300161301
- Brand:
- HARTING
10 In AU stock for next working day delivery
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$79.38
(exc. GST)
$87.32
(inc. GST)
Units | Per unit |
1 - 11 | $79.38 |
12 - 24 | $78.97 |
25 + | $77.79 |
- RS Stock No.:
- 830-0103
- Mfr. Part No.:
- 09300161301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Han 16B Panel Mount Base IP67
Harting Han 16B panel mount base for use with associated Harting 16B type hoods.
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Base |
Mounting Type | Panel Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Straight |
IP Rating | IP67 |