- RS Stock No.:
- 825-2745
- Mfr. Part No.:
- C146 21R010 6504
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-2745
- Mfr. Part No.:
- C146 21R010 6504
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Standard Top and Side Entry Hoods and Housings, IP65
A selection of hoods in low and high profile, with dual lever and single lever retention. Designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Series | Heavy Mate C146 |
Type | A Type Hood |
Mounting Type | Cable Mount |
Thread Size | M20 |
IP Rating | IP65 |
Manufacturer Size Code | A10 |
Body Orientation | Top Entry |
Range | Heavy Mate |
Series Number | C146 |