- RS Stock No.:
- 805-5468
- Mfr. Part No.:
- 09140010320
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.98
(exc. GST)
$14.28
(inc. GST)
Units | Per unit |
1 + | $12.98 |
- RS Stock No.:
- 805-5468
- Mfr. Part No.:
- 09140010320
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Modular ECO Hood/Housings without PE Marking
Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating.
Operating temperature range -40 to +85°C
Over 500 mating cycles
Over 500 mating cycles
Approvals
DIN EN 60 664-1, DIN EN 61 984
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Modular |
Body Orientation | Straight |
IP Rating | IP20, IP65 |
Related links
- HARTING Han-Modular Heavy Duty Power Connector Housing
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Modular Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, 2 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 2 Contacts