- RS Stock No.:
- 805-5427
- Mfr. Part No.:
- 09120043151
- Brand:
- HARTING
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.40
(exc. GST)
$24.64
(inc. GST)
Units | Per unit |
1 - 2 | $22.40 |
3 + | $22.15 |
- RS Stock No.:
- 805-5427
- Mfr. Part No.:
- 09120043151
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 830 V |
Mounting Type | Cable Mount |
Number of Contacts | 3/0 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts