- RS Stock No.:
- 803-0286
- Mfr. Part No.:
- 1602216
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-0286
- Mfr. Part No.:
- 1602216
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DUPLICONNEC stackable connector kit
Set contains the parts needed to produce a stackable connector.
Up to four connectors can be stacked without the assembly becoming unstable.
Accepts 4 mm² wires.
Fitted with a cable entry that accepts M20 or M25 metric thread cable glands.
Protection index IP65, IP66 and IP67.
Up to four connectors can be stacked without the assembly becoming unstable.
Accepts 4 mm² wires.
Fitted with a cable entry that accepts M20 or M25 metric thread cable glands.
Protection index IP65, IP66 and IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 25.0A |
Series | DC-B 6-SET-HD-M20-M-7X4-UT |
Type | Stackable Connector |
Voltage Rating | 690 V |
Thread Size | M20 |
IP Rating | IP65, IP66, IP67 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Plating | Silver |
Contact Material | Copper |