- RS Stock No.:
- 762-1089
- Mfr. Part No.:
- 19628160527
- Brand:
- HARTING
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$66.23
(exc. GST)
$72.85
(inc. GST)
Units | Per unit |
1 - 49 | $66.23 |
50 - 99 | $65.08 |
100 + | $63.46 |
- RS Stock No.:
- 762-1089
- Mfr. Part No.:
- 19628160527
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 16B
Han EMC - Size 16B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. IP65 by means of O ring sealings. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han EMC |
Thread Size | M32 x 1.5 |
Manufacturer Size Code | 16 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood, M32 x...
- Phoenix Contact Heavy Duty Power Connector
- HARTING Han A Heavy Duty Power Connector Hood, M32 x 2 Thread