- RS Stock No.:
- 700-8051
- Mfr. Part No.:
- 19443100447
- Brand:
- HARTING
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$298.42
(exc. GST)
$328.26
(inc. GST)
Units | Per unit |
1 - 49 | $298.42 |
50 - 99 | $293.20 |
100 + | $285.86 |
- RS Stock No.:
- 700-8051
- Mfr. Part No.:
- 19443100447
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han-INOX |
Type | Connector Hood |
Thread Size | M32 |
Manufacturer Size Code | 10 B |
Body Orientation | Top Entry |