- RS Stock No.:
- 547-2135
- Mfr. Part No.:
- 19300160271
- Brand:
- HARTING
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.58
(exc. GST)
$82.04
(inc. GST)
Units | Per unit |
1 - 99 | $74.58 |
100 - 499 | $74.09 |
500 + | $73.21 |
- RS Stock No.:
- 547-2135
- Mfr. Part No.:
- 19300160271
- Brand:
- HARTING
Legislation and Compliance
Product Details
Han B surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Metal body.
Metal body.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | M25 x 2 |
Size | 16B |
Manufacturer Size Code | 16B |
IP Rating | IP65 |
Related links
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- Amphenol Industrial C146 Power Connector Hood, M25 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han-Modular Twin Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- Amphenol Heavy Mate Q Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 x 2 Thread