- RS Stock No.:
- 547-1952
- Mfr. Part No.:
- 09380423101
- Brand:
- HARTING
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.43
(exc. GST)
$111.57
(inc. GST)
Units | Per unit |
1 - 49 | $101.43 |
50 + | $99.78 |
- RS Stock No.:
- 547-1952
- Mfr. Part No.:
- 09380423101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han K6/36
Male and female connectors size 16B, with 6 poles (40 A → 690 V) + 36 poles (10 A → 160V) + earth.
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A, 40 A |
Gender | Female |
Series | Han K |
Type | Connector Insert |
Voltage Rating | 160 V, 690 V |
IP Rating | IP65 |
Number of Contacts | 43 |
Body Orientation | Straight |