- RS Stock No.:
- 495-5409
- Mfr. Part No.:
- 11.2662
- Brand:
- Epic Contact
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.26
(exc. GST)
$48.69
(inc. GST)
Units | Per unit |
1 - 11 | $44.26 |
12 - 24 | $42.94 |
25 + | $41.64 |
- RS Stock No.:
- 495-5409
- Mfr. Part No.:
- 11.2662
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-D 40 and 64 Way Assembled Plugs and Sockets
Crimp termination
Metal Body
Metal Body
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | H-D |
Type | Connector Insert |
Pole Format | 40P+E |
Voltage Rating | 250 V |
Number of Contacts | 40 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Epic Contact Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Female 40 Contacts
- Molex Heavy Duty Power Connector Module Female 40 Contacts
- Phoenix Contact Contact Insert Female 40 Contacts
- Molex Heavy Duty Power Connector Module Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts