- RS Stock No.:
- 414-4542
- Mfr. Part No.:
- 19300241231
- Brand:
- HARTING
2 In AU stock for next working day delivery
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.99
(exc. GST)
$63.79
(inc. GST)
Units | Per unit |
1 - 49 | $57.99 |
50 - 99 | $56.62 |
100 + | $55.92 |
- RS Stock No.:
- 414-4542
- Mfr. Part No.:
- 19300241231
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings 24B
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for its relevant connectors. All models are highly reliable and excellent quality.
Features & Benefits
Metal bodied
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Housing |
Thread Size | M25 |
Size | 24B |
Manufacturer Size Code | 24B |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread
- HARTING Connector Set 16A Han E, 500 V