- RS Stock No.:
- 377-0954
- Mfr. Part No.:
- 10184000
- Brand:
- Epic Contact
Discontinued product
- RS Stock No.:
- 377-0954
- Mfr. Part No.:
- 10184000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Crimp Termination. Contacts and Tooling
Group C rated
Wire acceptance 0.75 to 1.5mm2
Plug insert accepts pin contacts, socket insert accepts socket contacts
Contacts and tooling available separately
Wire acceptance 0.75 to 1.5mm2
Plug insert accepts pin contacts, socket insert accepts socket contacts
Contacts and tooling available separately
Approvals
UL listed, CSA certified, SEV
Approvals
VDE; CSA; UL; SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Mounting Type | Cable Mount |
Voltage Rating | 600 V |
Number of Rows | 2 |
Body Orientation | Straight |