- RS Stock No.:
- 367-2901
- Mfr. Part No.:
- 10171000
- Brand:
- Epic Contact
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.19
(exc. GST)
$44.21
(inc. GST)
Units | Per unit |
1 - 11 | $40.19 |
12 - 24 | $39.70 |
25 + | $38.45 |
- RS Stock No.:
- 367-2901
- Mfr. Part No.:
- 10171000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 2 Rows, 6 Contacts - EPIC Series - 10171000
Step up your power connector's performance with this heavy-duty insert from LAPP. It has six contacts across two rows, so it's space-efficient and able to carry multi-signal transmissions through your system. You can count on steady power and data transfers thanks to the copper alloy conductor material. As the insert works at its best in an operating temperature range between -40°C and +100°C, you can rest assured that it handles the demands of harsh environments.
Features & Benefits
Silver contact plating for resistance to corrosion
Screw-down termination method achieves a secure hold on the cable
Thermoplastic resin body delivers thermal resistance
Screw-down termination method achieves a secure hold on the cable
Thermoplastic resin body delivers thermal resistance
Applications
Transport industry
Robotics systems
Packaging plants
Communications equipment
Robotics systems
Packaging plants
Communications equipment
How durable is this insert?
As this insert has 100 mating cycles, you can plug and unplug it multiple times with minimal risk of mechanical wear.
Approvals
UL listed; CSA certified
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Female |
Series | H-BS |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |