- RS Stock No.:
- 367-2664
- Mfr. Part No.:
- 70364100
- Brand:
- Epic Contact
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$99.96
(exc. GST)
$109.96
(inc. GST)
Units | Per unit |
1 - 11 | $99.96 |
12 - 24 | $98.21 |
25 + | $94.59 |
- RS Stock No.:
- 367-2664
- Mfr. Part No.:
- 70364100
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single Locking Lever
Approvals
UL listed, CSA certified, SEV
H-BE -Eco Heavy Duty Hoods (IP65)
A new standard of heavy duty aluminium alloy connectors, environmentally friendly and cost effective. Available as a set of hood and panel mount base from the H-BE 16 and H-BE 24 series.
Specification: DIN43652
Temperature range: -40°C to +125°C
Protection class: IP 65 according to DIN VDE 0470
Body material: aluminium alloy
Temperature range: -40°C to +125°C
Protection class: IP 65 according to DIN VDE 0470
Body material: aluminium alloy
EPIC Eco Set: hood/panel mount base
Single or double locking lever
Top/side entry hood with cable gland
Fit with H-BE inserts
Single or double locking lever
Top/side entry hood with cable gland
Fit with H-BE inserts
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | H-B |
Number of Contacts | 16 |
Thread Size | PG21 |
Mounting Type | Panel Mount |
Body Orientation | Top Entry |
Pole Format | 16P+E |
IP Rating | IP65 |
Contact Material | Aluminium Alloy |
Gender | Male |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- Epic Contact H-A Heavy Duty Power Connector Hood PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood PG21 Thread
- Phoenix Contact Heavy Duty Power Connector