- RS Stock No.:
- 363-7908
- Mfr. Part No.:
- 09200160291
- Brand:
- HARTING
1 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $59.66
You pay
$57.08
(exc. GST)
$62.79
(inc. GST)
Units | Per unit |
1 - 49 | $57.08 |
50 - 99 | $55.25 |
100 + | $52.90 |
- RS Stock No.:
- 363-7908
- Mfr. Part No.:
- 09200160291
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Bulkhead Housing |
Series | Han A |
Mounting Type | Surface Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Straight |
Range | Harting Han |
IP Rating | IP65 |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han A Heavy Duty Power Connector Hood