- RS Stock No.:
- 363-7885
- Mfr. Part No.:
- 09200160251
- Brand:
- HARTING
11 In Global stock for delivery within 5 working day(s)
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.25
(exc. GST)
$64.07
(inc. GST)
Units | Per unit |
1 - 49 | $58.25 |
50 - 99 | $57.84 |
100 + | $56.82 |
- RS Stock No.:
- 363-7885
- Mfr. Part No.:
- 09200160251
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Bulkhead Housing |
Thread Size | PG16 |
Mounting Type | Surface Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Straight |
Range | Harting Han |
IP Rating | IP65 |
Related links
- RS PRO Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, PG16 Thread
- Molex 93601 Heavy Duty Power Connector Housing, Pg16 Thread
- Phoenix Contact VC1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, PG16 Thread