- RS Stock No.:
- 300-4796
- Mfr. Part No.:
- 1-1102108-2
- Brand:
- TE Connectivity
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$68.58
(exc. GST)
$75.44
(inc. GST)
Units | Per unit |
1 - 11 | $68.58 |
12 - 24 | $65.85 |
25 + | $63.15 |
- RS Stock No.:
- 300-4796
- Mfr. Part No.:
- 1-1102108-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HA Surface Mount Housings
All surface mount bases are made of cast aluminium alloy. PG Variants are supplied complete with cable gland.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Surface Base |
Series | HA |
Number of Contacts | 3, 4 |
Manufacturer Size Code | 1 |
Body Orientation | Side Entry |
Current Rating | 10A |
Voltage Rating | 250 V ac, 300 V dc |