- RS Stock No.:
- 300-4033
- Mfr. Part No.:
- 1-1102298-1
- Brand:
- TE Connectivity
Stocked by manufacturer – available for delivery 16/10/2024
Added
Price (ex. GST) Each
$94.00
(exc. GST)
$103.40
(inc. GST)
Units | Per unit |
1 + | $94.00 |
- RS Stock No.:
- 300-4033
- Mfr. Part No.:
- 1-1102298-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Surface Mount Base |
Manufacturer Size Code | 6 |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- Phoenix Contact Heavy Duty Power Connector Housing
- TE Connectivity HE Heavy Duty Power Connector Housing PG21 Thread
- Phoenix Contact Heavy Duty Power Connector