- RS Stock No.:
- 300-4005
- Mfr. Part No.:
- 1-1102248-2
- Brand:
- TE Connectivity
74 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.05
(exc. GST)
$133.15
(inc. GST)
Units | Per unit |
1 - 11 | $121.05 |
12 + | $119.27 |
- RS Stock No.:
- 300-4005
- Mfr. Part No.:
- 1-1102248-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Surface Mount Base |
Number of Contacts | 6 |
Thread Size | PG16 |
Manufacturer Size Code | 3 |