- RS Stock No.:
- 300-3800
- Mfr. Part No.:
- 1-1102289-6
- Brand:
- TE Connectivity
5 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.79
(exc. GST)
$122.97
(inc. GST)
Units | Per unit |
1 + | $111.79 |
- RS Stock No.:
- 300-3800
- Mfr. Part No.:
- 1-1102289-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Connector Hood |
Manufacturer Size Code | 6 |
Body Orientation | Side Entry |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts
- TE Connectivity HE Heavy Duty Power Connector Hood PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood PG16 Thread
- Phoenix Contact Heavy Duty Power Connector
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread